Product Detail   

This product is also available in:




Mouser Part #: 748-CM3702-50MR
Manufacturer Part #: CM3702-50MR
Manufacturer: California Micro Devices (CMD)
Description: Switching Converters, Regulators & Controllers Charge Pump LDO
Silverlight Page 564, Mouser Enhanced Catalog
PDF Page 564, PDF Catalog Page

Manufacturer: California Micro Devices (CMD)
Product Category: Switching Converters, Regulators & Controllers
RoHS: RoHS Compliant Details
Output Voltage: 5 V
Output Current: 200 mA
Package / Case: MSOP-10
Input Voltage: 3 V
Operating Temperature Range: 0 C to + 70 C
Packaging: Reel
Mounting Style: SMD/SMT
Number of Outputs: 1
Topology: Boost
Type: Pump/Linear Regulator LED Driver
UVLO: Yes


Availability 
Stock: 
3,239 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $1.24
10 $1.03
50 $0.93
100 $0.82
500 $0.783
1,000 $0.742
Reel of 4000
To purchase full reel, order in multiples of 4000:
4,000 $0.70
 
More: Get Quote

To add to a project, please Log In.