Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-SW-1001
Manufacturer Part #:

SW-1001

Manufacturer:

Description: LED Power Supplies On/Off Switch Acc Std Luminaire
Mouser Online Catalog Page 109, Mouser Online Catalog
PDF Page 109, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Califia
Output Power Rating: 24 VDC
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Mounting Style: Plug In
Dimensions: 50.8 mm L x 16.5 mm W x 152.4 mm H
Dimming: Without Dimming
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 15 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.32
  10: $4.80
  25: $4.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5400-C-S
LED Lighting Fixtures Coastline Series Std Cool 65 ...
Califia
1: $54.54
P3100-S-S
LED Lighting Fixtures Soft White 2700K 160 Lumens ...
Califia
1: $22.00
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
C5000-C-S
LED Lighting Fixtures Coastline Series Std Cool 65 ...
Califia
1: $52.00
CTR-36W
LED Lighting Mounting Accessories 3 Foot Track w/ ...
Califia
1: $21.05
CTR-EN01W
Lighting Connectors Live End Feeder use w/ Track W ...
Califia
1: $5.26
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
N1-N-TR
LED Lighting Fixtures Niguel Series Trk Spot Ntrl ...
Califia
1: $64.30


197340056 178460360 188953194 106889023 188492425 102846527 146259450 119564595 198828483 121159121 189738882