|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-PS-1033
Manufacturer Part #:

PS-1033

Manufacturer:

Description:
LED Drivers Power Supplies LED Class 2 Pwr Sply 24V/1.67A 40W Max
Mouser Online Catalog Page 115, Mouser Online Catalog
PDF Page 115, PDF Catalog Page
PS-1033 Datasheet PS-1033 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Califia
Output Current-Channel 1: 1.67 A
Output Voltage-Channel 1: 24 V
Output Power: 40 W
Input Voltage: 100 VAC to 240 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 95 mm L x 70 mm W x 32 mm H
Packaging: Bulk
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5000-N-S LED Lighting Fixtures 2
P3200-N-DS-12 LED Lighting Fixtures 10
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.80
10:
$46.87

To add to a project, please Log In.

197340056 178460360 188953194 121159121 119564595 106889023 146259450 188492425 198828483 102846527 189738882