Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-P3000-W-S
Manufacturer Part #:

P3000-W-S

Manufacturer:

Description: LED Lighting Fixtures Peninsula Series Std Linear Warm 3100K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 3100 K
Luminous Flux: 100 lm
Width: 21.1 mm
Length: 304.8 mm
Housing Material: Extruded Plastic
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 15.2 mm
Power Rating: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  10: $19.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAL202115222E3
Aluminum Electrolytic Capacitors - Leaded 2200uF 1 ...
Vishay/BC Components
1: $2.21
C5000-N-S
LED Lighting Fixtures Coastline Series Std Ntrl 47 ...
Califia
1: $52.00
SLPX102M200C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF ...
Cornell Dubilier
1: $3.90
EEU-HD1V222B
Aluminum Electrolytic Capacitors - Leaded 2,200uF ...
Panasonic Electronic Components
1: $1.60
MAL211839229E3
Aluminum Electrolytic Capacitors - Leaded 22UF ...
Vishay/BC Components
1: $2.17
UFW1H103MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $5.41
12124587-L
Automotive Connectors MALE TIN PLATED CBL RNG 3.00 ...
Delphi Connection Systems
1: $0.32
MAL213839478E3
Aluminum Electrolytic Capacitors - Leaded 4.7uF 10 ...
Vishay/BC Components
1: $2.21
P3000-N-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
BFC241711504
Film Capacitors .15uF 2% 160volts
Vishay/BC Components
1: $1.48
PWR220T-20-R100F
Thick Film Resistors - Through Hole 20watt 0.1ohms ...
Bourns
1: $3.93
280-CR10-220-RC
Wirewound Resistors - Through Hole 220ohms 5% Tol
Xicon
1: $0.64

188953194 196783339 191085815 194407738 153039824