Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-P3000-W-KIT-303
Manufacturer Part #:

P3000-W-KIT-303

Manufacturer:

Description:
LED Lighting Kits P Kit 2X P300-W-TR w/Switch & Connector
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3100 K
Brand: Califia
Forward Voltage: 24 V
Length: 355.9 mm
Luminous Flux: 100 lm
Mounting Style: Screw
Packaging: Bulk
Power Rating: 12 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CGJ4J2X7R0J105K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.52

156072579 196783339 188953194 130040843 1211591215-0414-10false