Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-P3000-N-S
Manufacturer Part #:

P3000-N-S

Manufacturer:

Description: LED Lighting Fixtures Peninsula Series Std Linear Ntrl 5000K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 5000 K
Luminous Flux: 130 lm
Width: 21.1 mm
Length: 304.8 mm
Housing Material: Extruded Plastic
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 15.2 mm
Power Rating: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  10: $19.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5000-N-S
LED Lighting Fixtures Coastline Series Std Ntrl 47 ...
Califia
1: $52.00
SSP-LB12UW024K05
LED Lighting Fixtures 12" Cool White 24VDC 120 DEG ...
Lumex
1: $43.16
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
P3000-W-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
145638109211859+
Memory Card Connectors SD CARD CONNECTOR
AVX Connectors
1: $3.77
SSP-LB12MW024K03
LED Lighting Fixtures 12" Warm White 24VDC 120 DEG ...
Lumex
1: $34.66
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4784
LED Lighting Fixtures Cool White 42 LED Pro Series ...
Inspired LED
1: $23.00
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
SW-1001
LED Power Supplies On/Off Switch Acc Std Luminaire
Califia
1: $6.32
33115-1
Terminals N/I-RING 4 AWG #5/16 M8+
TE Connectivity / AMP
1: $1.41
35631
Tool Kits & Cases PROBE KIT FOUR S/S TOOLS NEON GR ...
Menda
1: $16.85

188953194 196783339 191085815 121440741 153039824 129953705