Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-P3000-N-KIT-311
Manufacturer Part #:

P3000-N-KIT-311

Manufacturer:

Description: LED Lighting Kits P Kit 3X P300-N-TR w/Switch & Connector
Lifecycle: New At Mouser
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Neutral White
Color Temperature: 4750 K
Forward Voltage: 24 V
Length: 355.9 mm
Luminous Flux: 130 lm
Mounting Style: Screw
Packaging: Bulk
Power Rating: 12 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.13
  10: $107.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJFC2B
Modular Connectors / Ethernet Connectors Sq Flange ...
Amphenol PCD
1: $34.83
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
39-00-0429
Headers & Wire Housings MINI-FIT CRIMP TERM FE
Molex
1: $0.56
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
DMS-20LCD-2-5B-C
Digital Panel Meters +-20V / +5V Backlit Model
Murata Power Solutions
1: $34.15
27807
Development Boards & Kits - PIC / DSPIC BASIC Stam ...
Parallax
1: $159.99
RJFODE
Hand Tools Insert Removal Tool
Amphenol PCD
1: $37.44
G80-18
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.79
MC78M05CDTG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.40
39-01-3022
Headers & Wire Housings RECPT DUAL ROW 2P
Molex
1: $0.28
122346
RF Adapters - In Series TNC JACK JACK BULK HEAD IS ...
Amphenol Connex
1: $4.80
40-9709H
D-Sub Backshells HOOD PLASTIC 9 POS. STANDARD
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.40
PS-12280NB
Sealed Lead Acid Battery 12V 28.0AH 1400mA NUT & B ...
Power-Sonic
1: $133.75
EC2SA-05S12N
DC/DC Converters 2W 4.5-9.0V 12V 167mA SIP-8
Cincon
1: $17.47
U1602
Switch Accessories Matt black hex nut sealing boot ...
Apem
1: $10.18
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
1553CBKBAT
Enclosures, Boxes, & Cases 4.62 x 3.11 x 1.30" BLA ...
Hammond Manufacturing
1: $9.57
906
Heavy Duty Power Connectors SB350 HOUSING ONLY GRA ...
Anderson Power Products
1: $17.59
DE09P064HTXLF
D-Sub Standard Connectors 9P PIN SOLDER BUCKET
FCI
1: $0.90
RR3112ABLKBLKNAF0
Rocker Switches & Paddle Switches SPST On-Off Fast ...
E-Switch
1: $1.29

156072579 130040843 188953194 196783339