Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-P3000-C-S
Manufacturer Part #:

P3000-C-S

Manufacturer:

Description: LED Lighting Fixtures Peninsula Series Std Linear Cool 6500K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 6500 K
Luminous Flux: 135 lm
Width: 21.1 mm
Length: 304.8 mm
Housing Material: Extruded Plastic
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 15.2 mm
Power Rating: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 18 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  10: $19.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GW KALRB3.EM-TUUQ-57H4
High Power LEDs - White SOLERIQ E 45, 5700K
OSRAM Opto Semiconductors
1: $59.62
TPS22960DCNR
Power Switch ICs - Power Distribution Low Input Vo ...
Texas Instruments
1: $0.87
C5000-N-S
LED Lighting Fixtures Coastline Series Std Ntrl 47 ...
Califia
1: $52.00
952K (BULK)
Terminals FEMALE T-TAP BLUE
3M Electronic Specialty
1: $0.41
C5400-C-S
LED Lighting Fixtures Coastline Series Std Cool 65 ...
Califia
1: $57.90
02-06-6102
Pin & Socket Connectors PIN 18-24 AWG BULK gold
Molex
1: $0.38
MP930-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 30W 1% ...
Caddock
1: $4.06
M74HC4094B1R
Counter Shift Registers 8-Bit SIPO Shift Reg
STMicroelectronics
1: $0.57
OKI-78SR-3.3/1.5-W36H-C
DC/DC Converters 24Vin 3.3Vout 1.5A Horizontal Mou ...
Murata Power Solutions
1: $4.28
26-48-1241
Headers & Wire Housings VERT B/A HDR 24P TIN SQUAR ...
Molex
1: $1.75
577102B04000G
Heat Sinks TO-220 VERT 25.9 TR
Aavid Thermalloy
1: $0.38
T350A154K035AT
Tantalum Capacitors - Solid Leaded 35volts 0.15uF ...
Kemet
1: $1.06
P3000-N-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
T350C475K025AT
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 1 ...
Kemet
1: $1.39
RCL122510R0JNEG
Thick Film Resistors - SMD 2watt 10ohm 5% 200ppm 1 ...
Vishay/Draloric
1: $0.55
OKI-78SR-5/1.5-W36H-C
DC/DC Converters 7.5W 24V 5Vout 1.5A Horizontal Mo ...
Murata Power Solutions
1: $4.28
R0844
RF Adapters - Between Series RCA PLUG BNC JACK
Bomar Interconnect
1: $5.37
SQB400CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79

146293500 188953194 196783339 153039824 191085815