Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-CTR-48B
Manufacturer Part #:

CTR-48B

Manufacturer:

Description: LED Lighting Mounting Accessories 4 Foot Track w/ Endcap Black
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Tracks with End Caps
For Use With: Niguel Series LEDs
Series: CTR
Packaging: Bulk
Length: 1.45 m
Mounting Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.95
  10: $22.00
  25: $18.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS-1032
LED Power Supplies LED Class 2 Pwr Sply 24V/500mA ...
Califia
1: $33.33
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
CTR-ET01B
Lighting Connectors Mini-Connector use w/ Track Bl ...
Califia
1: $4.61
CTR-EN01B
Lighting Connectors Live End Feeder use w/ Track B ...
Califia
1: $5.26

190320750 188953194 197340056 137225382