Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-CTR-36B
Manufacturer Part #:

CTR-36B

Manufacturer:

Description:
LED Lighting Mounting Accessories 3 Foot Track w/ Endcap Black
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Brand: Califia
Type: Tracks with End Caps
For Use With: Coastline, Peninsula Series
Series: CTR
Packaging: Bulk
Length: 3 ft
Mounting Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.05
  10: $16.00
  25: $13.79

To add to a project, please Log In.

197340056 188953194 137225382 121159121 146259450 190320750 150377908