Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-CTR-24W
Manufacturer Part #:

CTR-24W

Manufacturer:

Description: LED Lighting Mounting Accessories 2 Foot Track w/ Endcap White
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Tracks with End Caps
For Use With: Niguel Series LEDs
Packaging: Bulk
Length: 737 mm
Mounting Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.74
  10: $11.20
  25: $9.66

To add to a project, please Log In.

190320750 137225382