|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-C5400-W-S
Manufacturer Part #:

C5400-W-S

Manufacturer:

Description:
LED Lighting Fixtures Coastline Series Std Warm 3100K w/Dimmer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Brand: Califia
Product: LED Lighting Fixtures
Illumination Color: Warm White
Wavelength/Color Temperature: 3100 K
Luminous Flux: 320 lm
Width: 21 mm
Length: 304.8 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Height: 12 mm
Power Rating: 5 W
Vf - Forward Voltage: 24 V
Viewing Angle: 35 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$74.18
10:
$68.00
25:
$64.75
50:
$62.76
100:
$60.00

To add to a project, please Log In.

135070161 188953194 121159121 146259450 153039824 155643603 191085815 194407738