Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-C5000-W-S
Manufacturer Part #:

C5000-W-S

Manufacturer:

Description: LED Lighting Fixtures Coastline Series Std Warm 3100K w/Dimmer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 3100 K
Luminous Flux: 365 lm
Width: 21 mm
Length: 326.6 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 21 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.00
  10: $49.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF23C-10DS-0.5V(51)
Headers & Wire Housings REC 10POS DUAL 0.5MM SMT
Hirose Connector
1: $0.77
ZPSA60-24
Linear and Switching Power Supplies 60W 24V 2.5A A ...
TDK-Lambda
1: $30.77
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
B7000-N-S
LED Lighting Fixtures Bayfront Series Std Linear N ...
Califia
1: $48.80
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
MPSA18RLRMG
Transistors Bipolar - BJT 200mA 45V NPN Low Noise
ON Semiconductor
1: $0.42
1N4937-E3/54
Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.05
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
OPB732
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $4.17
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
R30-1000502
Standoffs & Spacers M3 x 5mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.77
33102C
Fixed Inductors 1000uH 0.76A Vertical Mt Toroidal
Murata Power Solutions
1: $1.81
271-82-RC
Metal Film Resistors - Through Hole 82ohms 1% 50PP ...
Xicon
1: $0.13
FK18C0G1H222J
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF ...
TDK
1: $0.21
FK14C0G1H223J
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
TDK
1: $0.25
BC550CG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.29
271-39-RC
Metal Film Resistors - Through Hole 39ohms 1% 50PP ...
Xicon
1: $0.13
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
FK18X5R1E224K
Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF ...
TDK
1: $0.15
271-12-RC
Metal Film Resistors - Through Hole 12ohms 1% 50PP ...
Xicon
1: $0.13

188953194 191085815 135070161 194407738 153039824