Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-C5000-W-KIT-503
Manufacturer Part #:

C5000-W-KIT-503

Manufacturer:

Description: LED Lighting Kits C Kit 2X C5000-W-TR w/Switch & Connector
Lifecycle: New At Mouser
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3100 K
Forward Voltage: 24 V
Length: 355.9 mm
Luminous Flux: 365 lm
Mounting Style: Screw
Packaging: Bulk
Power Rating: 40 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.67
  10: $129.49

To add to a project, please Log In.

135070161 156072579 188953194 130040843