Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-C5000-N-S
Manufacturer Part #:

C5000-N-S

Manufacturer:

Description: LED Lighting Fixtures Coastline Series Std Ntrl 4750K w/ Dimmer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 4750 K
Luminous Flux: 365 lm
Width: 21 mm
Length: 326.6 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 21 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.00
  10: $49.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
SSP-LB12UW024K05
LED Lighting Fixtures 12" Cool White 24VDC 120 DEG ...
Lumex
1: $43.16
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
P3000-W-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
P3000-N-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
SSP-LB12MW024K03
LED Lighting Fixtures 12" Warm White 24VDC 120 DEG ...
Lumex
1: $34.66

121440741 135070161 188953194 153039824 191085815