|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-C5000-N-KIT-512
Manufacturer Part #:

C5000-N-KIT-512

Manufacturer:

Description:
LED Lighting Kits C Kit 3X C5000-N-TR w/Switch & Connector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Neutral White
Color Temperature: 4750 K
Brand: Califia
Length: 355.9 mm
Luminous Flux: 365 lm
Mounting Style: Screw
Packaging: Bulk
Power Rating: 40 W
Vf - Forward Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$213.43
10:
$190.13

To add to a project, please Log In.

135070161 188953194 130040843 121159121 146259450 156072579