Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-C5000-N-KIT-502
Manufacturer Part #:

C5000-N-KIT-502

Manufacturer:

Description: LED Lighting Kits C Kit 2X C5000-N-TR w/Switch & Connector
Lifecycle: New At Mouser
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Neutral White
Color Temperature: 4750 K
Forward Voltage: 24 V
Length: 355.9 mm
Luminous Flux: 365 lm
Mounting Style: Screw
Packaging: Bulk
Power Rating: 40 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.67
  10: $129.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
4829
LED Lighting Kits W-White S-Deluxe 2W Qty 10 21 LE ...
Inspired LED
1: $149.00
P3000-W-KIT-312
LED Lighting Kits P Kit 3X P300-W-TR w/Switch & Co ...
Califia
1: $112.13

130040843 135070161 188953194 156072579