Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-B7000-W-S
Manufacturer Part #:

B7000-W-S

Manufacturer:

Description: LED Lighting Fixtures Bayfront Series Std Linear Warm 3100K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 3100 K
Luminous Flux: 120 lm
Width: 15.69 mm
Length: 304.8 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Beam Angle: 100 deg
Forward Voltage: 24 V
Height: 19.1 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.80
  10: $46.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
C5400-W-S
LED Lighting Fixtures Coastline Series Std Warm 31 ...
Califia
1: $57.90
SW-1001
LED Power Supplies On/Off Switch Acc Std Luminaire
Califia
1: $6.32
ASMT-JY31-NTUJ1
High Power LEDs - White Warm White, InGaN 120lm, 7 ...
Avago Technologies
1: $4.00

191085815 198234688 188953194 194407738 153039824