Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-B7000-N-S
Manufacturer Part #:

B7000-N-S

Manufacturer:

Description: LED Lighting Fixtures Bayfront Series Std Linear Ntrl 5000K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 5000 K
Luminous Flux: 165 lm
Width: 15.69 mm
Length: 304.8 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Beam Angle: 100 deg
Forward Voltage: 24 V
Height: 19.1 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.80
  10: $46.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4868
LED Lighting Fixtures Cool White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
C5000-W-S
LED Lighting Fixtures Coastline Series Std Warm 31 ...
Califia
1: $52.00
SE-200-12
Linear and Switching Power Supplies 204W 12V 17A
Mean Well
1: $79.39
PS-1033
LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A ...
Califia
1: $56.67
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
3590S-8-202L
Precision Potentiometers PRECISION POT 2K 7/8" 22M ...
Bourns
1: $16.93
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
LPF-40D-24
LED Power Supplies 40W 24V 1.67A Dimming Function
Mean Well
1: $47.97
OVQ12S30W7
LED Lighting Strips White, 5500K Flexible Strip
Optek
1: $12.94

191085815 121440741 198234688 188953194 153039824 129953705