Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-B7000-C-S
Manufacturer Part #:

B7000-C-S

Manufacturer:

Description: LED Lighting Fixtures Bayfront Series Std Linear Cool 6500K
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 102, Mouser Enhanced Catalog
PDF Page 102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Califia
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 6500 K
Luminous Flux: 170 lm
Width: 15.69 mm
Length: 304.8 mm
Housing Material: Extruded Aluminum
Packaging: Bulk
Beam Angle: 100 deg
Forward Voltage: 24 V
Height: 19.1 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.80
  10: $46.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
38780-0104
Barrier Terminal Blocks .438 CLOSED BOTM 4P screw ...
Molex
1: $2.91
C5400-C-S
LED Lighting Fixtures Coastline Series Std Cool 65 ...
Califia
1: $57.90
4868
LED Lighting Fixtures Cool White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
P3000-C-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
SW-1001
LED Power Supplies On/Off Switch Acc Std Luminaire
Califia
1: $6.32

153039824 188953194 198234688 191085815 146293500