Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

250-3473-218

Manufacturer:

Description: RF Development Tools NOT AVAILABLE THROUGH MOUSER
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CalAmp
Product Category: RF Development Tools
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: 242-3425-610
Frequency: 150 MHz to 174 MHz
Operating Supply Voltage: 12.5 V
For Use With: DM-3473
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


102401890