Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

242-2140-510

Manufacturer:

Description: RF Modules NOT AVAILABLE THROUGH MOUSER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CalAmp
Product Category: RF Modules
Product: Telemetry Modules
Frequency Band: 137 MHz to 162 MHz, 150 MHz to 174 MHz, 450 MHz to 470 MHz
Output Power: 0.5 W to 5 W
Interface Type: Serial
Operating Supply Voltage: 6 V to 15 V
Antenna Connector Type: BNC
Maximum Operating Temperature: + 60 C
Dimensions: 78 mm x 59 mm x 25 mm
Minimum Operating Temperature: - 30 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

141886569 125657140 132446335 105523055