Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
939-KH103AI
Manufacturer Part #:

KH103AI

Manufacturer:

Description: Operational Amplifiers - Op Amps OP AMP WIDEBAND 6000V/us 60MHz 200mA
Silverlight Page 319, Mouser Enhanced Catalog
PDF Page 319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cadeka Microcircuits
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 38 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 20 uA
Operating Supply Voltage: +/- 15 V
Mounting Style: Through Hole
Package / Case: DIP-24
Slew Rate: 6000 V/us
Shutdown: No
Output Current: 200 mA
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Gain Bandwidth Product: 80 MHz
Minimum Operating Temperature: - 25 C
Supply Current: 30 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $375.54
  5: $350.50
  10: $325.47
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2064-0000-00
RF Connectors SMA R/A PCB JK RECPT
TE Connectivity / AMP
1: $14.92
MAX6820UT+T
Supervisory Circuits Power-Supply Sequencer
Maxim Integrated
1: $3.73
NE521NG
Comparator ICs Dual Diff Comparator Sense Amp
ON Semiconductor
1: $4.24
UWR-5.2/1500-D5A-C
DC/DC Converters 8W 5V to 5.2V 1500mA
Murata Power Solutions
1: $72.45
DAC902U
Digital to Analog Converters - DAC 12-Bit 165MSPS ...
Texas Instruments
1: $14.24

116327603