|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
939-CLC2011ISO8X
Manufacturer Part #:

CLC2011ISO8X

Manufacturer:

Description:
Operational Amplifiers - Op Amps R-R I/O AMP 5.3V/us 4.9MHz 136uA
Mouser Online Catalog Page 385, Mouser Online Catalog
PDF Page 385, PDF Catalog Page
CLC2011ISO8X Datasheet CLC2011ISO8X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 16 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.3 MHz
SR - Slew Rate: 5.3 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Ib - Input Bias Current: 90 nA
Vos - Input Offset Voltage: 1.5 mV
Supply Voltage - Min: 2.5 V
Operating Supply Current: 136 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: CLC2011
Packaging: Reel
Brand: Exar
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 2500
Tradename: COMLINEAR
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-CLC2011ISO8MTR CLC2011ISO8MTR Reel Non-Stocked $0.82 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,434
LG R971-KN-1 Standard LEDs - SMD 175,006
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,635
LNK625DG AC/DC Converters 563
BSS138 MOSFET 114,938
OAR3R100JLF Current Sense Resistors - Through Hole 2,845
OAR3R005FLF Current Sense Resistors - Through Hole 3,417
53050C Current Transformers 1,107
UUX2G2R2MNL1GS Aluminum Electrolytic Capacitors - SMD 5
LQH43MN221J03L Fixed Inductors 556
Real Time Availability
Stock:
3,741 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.613
100:
$0.346
$0.316
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.267
$0.256
$0.246
$0.232
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135020150 170563828 143227895 197847692 121307804 147914401 129996457Alternative Packaging