Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
939-CLC1050IST5X
Manufacturer Part #:

CLC1050IST5X

Manufacturer:

Description: Instrumentation Amplifiers SINGLE, LOW POWER VOLT FEEDBACK AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cadeka Microcircuits
RoHS: RoHS Compliant Details
Number of Channels: 1
Input Offset Voltage: 5 mV
Common Mode Rejection Ratio (Min): 60 dB
Operating Supply Voltage: 3 V to 36 V
Supply Current: 0.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOT-23-5
Bandwidth: 550 KHz
Input Voltage: - 0.3 V to + 40 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4000
Multiples: 4000
Pricing (USD)
  4,000: $0.097
  8,000: $0.091

To add to a project, please Log In.


170563828