United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 684-MS315-1M
Manufacturer Part #:

MS315-1.00M-1%

Manufacturer:

Description: Metal Oxide Resistors 1MEG 6KV 1%
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Caddock
Resistance: 1 MOhm
Tolerance: 1 %
Power Rating: 15 Watts
Voltage Rating: 6 KVolts
Series: MS
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Dimensions: 8.89 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Type: Power Film



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
8 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $27.06
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5227755-1
RF Connectors SOLDER RCPT JACK
TE Connectivity / AMP
1: $2.51
DMS-30PC-2-RL-C
Digital Panel Meters 3.5 Digit +-20VInput Low Powe ...
Murata Power Solutions
1: $57.94
2N3906RLRAG
Transistors Bipolar (BJT) 200mA 40V PNP
ON Semiconductor
1: $0.21
FK22C0G1H224J
Multilayer Ceramic Capacitors (MLCC) - Leaded 0.22 ...
TDK
1: $2.61
W58-XC4C12A-30
Circuit Breakers 30A PUSH TO RESET ST
TE Connectivity / P&B
1: $5.39
RS-75-15
Linear and Switching Power Supplies 75W 15V 5A
Mean Well
1: $44.55
CMR05F201JODP
Mica Capacitors 200pF 500V 5%
Cornell Dubilier
1: $10.21
MC7805ACTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.47