Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
684-MP930-5
Manufacturer Part #:

MP930-5.00-1%

Manufacturer:

Description: Thick Film Resistors - Through Hole 5 ohm 30W 1% TO-220 PKG PWR FILM
Silverlight Page 824, Mouser Enhanced Catalog
PDF Page 824, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 5 Ohms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: - 20 PPM / C, + 80 PPM / C
Series: MP900
Termination Style: Radial
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 3.18 mm W x 10.41 mm L x 16.26 mm H
Packaging: Tube
Case Height: 16.26 mm
Case Length: 10.41 mm
Case Width: 3.18 mm
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Kool-Pak Power Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
415 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.52
  10: $3.62
  25: $3.34
  50: $3.18
  100: $2.98
  200: $2.93
  500: $2.86
  1,000: $2.80
  2,000: $2.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
3044131
DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK
Phoenix Contact
1: $1.43
MP930-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 30W 1% ...
Caddock
1: $4.06
MP930-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 30W 1% ...
Caddock
1: $4.06
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
DR127-331-R
Fixed Inductors 330uH 2A 0.574ohms
Coiltronics / Cooper Bussmann
1: $1.99
MP930-1.00-1%
Thick Film Resistors - Through Hole 1 ohm 30W 1% T ...
Caddock
1: $4.52
MP930-200-1%
Thick Film Resistors - Through Hole 200 ohm 30W 1% ...
Caddock
1: $4.06
PTF564K0000BYEB
Metal Film Resistors - Through Hole 1/8watt 4Kohms ...
Vishay/Dale
1: $0.61
43FR20E
Wirewound Resistors - Through Hole 3watt .2ohm 1% ...
Ohmite
1: $2.62
DRA124-101-R
Fixed Inductors 100uH 2.0A 0.296ohms
Coiltronics / Cooper Bussmann
1: $1.42
MP930-4.00-1%
Thick Film Resistors - Through Hole 4 ohm 30W 1% T ...
Caddock
1: $4.52
MP930-25.0-1%
Thick Film Resistors - Through Hole 25 ohm 30W 1% ...
Caddock
1: $4.06
400023_B
Test Clips INSUL 501790 BLK BU-26-0
Silvertronic
1: $0.67
RUEF600
Resettable Fuses 6A 30V 100A Imax
TE Connectivity / Raychem
1: $0.55
400023_R
Test Clips INSUL 501790 RED BU-26-2
Silvertronic
1: $0.67
501997C
Test Clips SOLID COPPER 75AMP BU-25C
Silvertronic
1: $2.41

149328096