Product Detail   





Mouser Part #: 684-CD2520FC-0.04
Manufacturer Part #: CD2520FC-0.04-1%
Manufacturer: Caddock
Description: Thin Film Resistors SMD 2520 0.040 OHM 1%
PDF Data Sheet
Important Information: This product is Non-Stocked.

Manufacturer: Caddock
Product Category: Thin Film Resistors SMD
RoHS: No
Resistance: 0.04 Ohms
Tolerance: 1 %
Power Rating: 1.5 Watts
Temperature Coefficient: 0 PPM / C to + 200 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Package / Case: 2520
Dimensions: 4.45 mm W x 10.16 mm L x 1.68 mm H
Packaging: Bulk
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $6.65
10 $5.15
25 $4.59
50 $4.35
100 $4.24
200 $4.15
500 $3.90
1,000 $3.78
 
More: Get Quote

To add to a project, please Log In.