Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
629-GRS2013C13
Manufacturer Part #:

GRS-2013C-1300

Manufacturer:

Description: Rocker Switches SPDT CO MOM-OFF-MOM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CW Industries
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 13 A
Voltage Rating AC: 250 V
Voltage Rating DC: 14 V
Termination Style: Quick Connect Terminal
Brand: CW Industries
Actuator: Rocker
Color: Black
Mounting Style: Panel
Contact Rating: 16 A at 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 310
Multiples: 1
Pricing (USD)
  310: $2.29
  500: $2.22
  1,000: $1.96
  2,500: $1.89

To add to a project, please Log In.

189371948 133639882 167387259 171030384