|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
629-GRS201126
Manufacturer Part #:

GRS-2011-2600

Manufacturer:

Description:
Rocker Switches SPST ON-OFF
Mouser Online Catalog Page 1,914, Mouser Online Catalog
PDF Page 1,914, PDF Catalog Page
GRS-2011-2600 Datasheet GRS-2011-2600 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CW Industries
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 16 A
Voltage Rating AC: 250 V
Voltage Rating DC: 14 VDC
Termination Style: Quick Connect Terminal
Brand: CW Industries
Actuator: Rocker
Mounting Style: Panel
Terminal Seal: Insulating Barriers
Contact Plating: Silver
Contact Rating: 16 A at 125 V
Housing Material: Nylon
Operating Temperature Range: 0 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
03453LF1H Fuse Holder 2,551
PIC32MX470F512H-I/PT 32-bit Microcontrollers - MCU 331
EA DOGXL160W-7 LCD Graphic Display Modules & Accessories 64
MCP6232-E/MS Operational Amplifiers - Op Amps 6,041
UWT1A102MNL1GS Aluminum Electrolytic Capacitors - SMD 4,753
0312005.HXP Cartridge Fuses 2,983
600S270JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,356
MOX2C5R1J Metal Oxide Resistors 1,000
Real Time Availability
Stock:
590 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.624
25:
$0.596
50:
$0.569
100:
$0.542
250:
$0.529
500:
$0.515
$0.433
$0.42

To add to a project, please Log In.

130253816 148847885 189371948 107609394 133639882 165583196 171030384 187110232 121910155 167387259