Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
629-GF6426010
Manufacturer Part #:

GF-642-6010

Manufacturer:

Description:
Slide Switches 4PDT 125VAC 6A
Mouser Online Catalog Page 2,904, Mouser Online Catalog
PDF Page 2,904, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CW Industries
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: 4PDT
Switch Function: ON - ON
Contact Current Rating: 6 A at 125 VAC, 500 mA at 125 VDC
Voltage Rating AC: 125 V
Termination Style: Solder Terminal
Brand: CW Industries
Actuator: Extended, Top
Mounting Style: Through Hole
Contact Plating: Silver
Contact Material: Copper
Mounting Angle: Vertical
Series: GF
Factory Pack Quantity: 100
Travel: 4.01 mm
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDS6681Z MOSFET 13,426
206036-1 Standard Circular Connector 4,735
206037-1 Standard Circular Connector 2,867
TPS54620RGYT Voltage Regulators - Switching Regulators 3,061
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,079
C513A-WSN-CV0Y0151 Standard LEDs - Through Hole 41,892
2631803802 Ferrite Cable Cores 2,133
TMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,967
165167 Terminals 11,939
T-F-784-PLAIN Enclosures, Boxes, & Cases 18
Real Time Availability
Stock:
492 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $2.07
  25: $2.03
  50: $1.76
  100: $1.72
  250: $1.68
  500: $1.41
  1,000: $1.32
  2,500: $1.28

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948