Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
629-GF1613011
Manufacturer Part #:

GF-161-3011

Manufacturer:

Description: Slide Switches MINATURE 3PDT
Silverlight Page 2,705, Mouser Enhanced Catalog
PDF Page 2,705, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CW Industries
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: 3PDT
Switch Function: ON - ON
Contact Rating: 0.5 A at 125 VAC/DC
Termination Style: Solder Lug
Actuator: Standard
Mounting Style: Through Hole
Current Rating: 3 A
Illumination: Not Illuminated
Travel: 3.94 mm
Type: Slide Switch
Voltage Rating AC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
532 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.47
  10: $1.30
  100: $1.09
  500: $0.937
  1,000: $0.854
  2,000: $0.772

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
ECQ-E2105JB
Film Capacitors 250DC 1.0uF 5% L/S =5mm
Panasonic Electronic Components
1: $1.06
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
8540-4500PL
Headers & Wire Housings 40P STRT PLRZD SKT
3M Electronic Solutions Division
1: $4.10
CLB300RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
2N5089
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5. ...
Phoenix Contact
1: $0.25
TL071CN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.47
1778027
Pluggable Terminal Blocks 5.08mm 6P PLG W/FLG
Phoenix Contact
1: $5.82
0710219
Pluggable Terminal Blocks 5.08mm 6P HDR W/FLG PANE ...
Phoenix Contact
1: $6.75
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
NRJ6HF-AU
Phone Connectors 3C STEREO 3-SPST GLD
REAN / Neutrik
1: $1.78
CLB300ATP
LED Lenses Amber Fresnel Lens Cliplite 5mm
VCC
1: $0.31
G-168S-3011
Slide Switches MINATURE 3P-3POS
CW Industries
1: $1.36
LTL-307Y
Standard LEDs - Through Hole Yellow Diffused
Lite-On
1: $0.08
103-5012-EV
Slide Switches ON-ON DPDT Solder
Mountain Switch
1: $3.12

193487163 171030384 122532935