Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
629-GF11261110
Manufacturer Part #:

GF-1126-1110

Manufacturer:

Description: Slide Switches DPDT 125VAC 11A
Silverlight Page 2,705, Mouser Enhanced Catalog
PDF Page 2,705, PDF Catalog Page
 
Share |
Manufacturer: CW Industries
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Rating: 11 A at 125 VAC, 0.5 A at 125 VDC
Termination Style: Solder Terminal
Actuator: Extended, Top
Mounting Style: Through Hole
Contact Plating: Silver
Contact Material: Copper
Mounting Angle: Vertical
Factory Pack Quantity: 100
Travel: 4 mm
Type: Slide Switch
Voltage Rating AC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  10: $1.92
  100: $1.79
  500: $1.66
  1,000: $1.57
  2,000: $1.43
  5,000: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
25-7350
RF Connectors ADAPTER UHF CHASS/MT UHF(F) TO SOLDE ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.11
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
13AC120
Test Clips NON-INS SOLDER TERM BU-34
1: $0.76
561R10TCCQ10
Ceramic Disc Capacitors 1Kvolts 10pF 5% NPO/N750 . ...
Vishay/Cera-Mite
1: $0.65
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
MP915-5.00-1%
Thick Film Resistors - Through Hole 5 ohm 15W 1% T ...
Caddock
1: $3.56
MP930-200-1%
Thick Film Resistors - Through Hole 200 ohm 30W 1% ...
Caddock
1: $4.06
4DB-P108-02
Barrier Terminal Blocks DUAL VERT FLAT 2P
TE Connectivity / AMP
1: $0.73
WP7113SRD/E
Standard LEDs - Through Hole RED DIFFUSED
Kingbright
1: $0.09
1N4003-E3/73
Rectifiers Vr/200V Io/1A
Vishay Semiconductors
1: $0.45
CU-5123
Enclosures, Boxes, & Cases 3.62"x1.50"x1.21 Mounti ...
Bud Industries
1: $4.84
561R10TCCV50
Ceramic Disc Capacitors 1Kvolts 5pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.65
HLMP4700
Standard LEDs - Through Hole Red, 635nm 2.0mcd, 2m ...
Everlight
1: $0.22
13AC121
Test Clips RED INSULATOR BU-36-2
1: $0.30
13AC122
Test Clips BLACK INSULATOR BU-36-0
1: $0.30
FB73-110-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15

167387259 171030384