Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-MXO45-3C-8.0
Manufacturer Part #:

MXO45-3C-8M0000

Manufacturer:

Description: Standard Clock Oscillators 8.00000 MHz
PDF Data Sheet
 
Share |
Manufacturer: CTS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: DIP-14
Frequency: 8 MHz
Frequency Stability: 50 PPM
Supply Voltage: 5 V
Load Capacitance: 50 pF
Termination Style: Radial
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 12.954 mm W x 20.574 mm L
Packaging: Tray
Series: MXO45
Mounting Style: Through Hole
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 960-0001-0016C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.94
  10: $2.14
  100: $1.82
  500: $1.77
  1,000: $1.67
  2,000: $1.63
  5,000: $1.61
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
DS80C320-MCG+
8-bit Microcontrollers - MCU High-Speed Low-Power
Maxim Integrated
1: $16.21
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
LT1009CLP
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $0.80
PIC16F819-I/SO
8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O
Microchip Technology
1: $2.66
M64W502KB40
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms Mul ...
Vishay/Spectrol
1: $1.77
BFC237012105
Film Capacitors 1uF 5% 63volts
Vishay/BC Components
1: $1.13
IRFP064PBF
MOSFET N-Chan 60V 70 Amp
Vishay/Siliconix
1: $3.99
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
DS1220AB-200+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $17.32
S-2-J-4-G S/C
Contact Probes RADIUS TIP
IDI
1: $0.83
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
PT06E-14-19S-SR
Circular MIL Spec Connector 19P Sz 14 Sckt Plug St ...
Amphenol Industrial
1: $39.49
110-99-640-41-001000
IC & Component Sockets 40P TIN PIN TIN CONT
Mill-Max
1: $1.37
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
131-1701-376
RF Connectors PC R/A JCK (DIE) Ni
Johnson / Emerson Connectivity Solutions
1: $5.29
RN55D2001FB14
Metal Film Resistors - Through Hole 1/8watt 2Kohms ...
Vishay/Dale
1: $0.10

000000001