|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-CB3LV-3I-27M0
Manufacturer Part #:

CB3LV-3I-27M0000

Manufacturer:

Description:
Standard Clock Oscillators 27.0MHz 3.3V -40C +85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: XO
Frequency: 27 MHz
Frequency Stability: 50 PPM
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Series: CB3LV
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: CB3LV-3I-27.0000-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,509
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,379
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
SN74HC245DWR Bus Transceivers 12,392
ERA-2AEB102X Thin Film Resistors - SMD 60,421
MBR0520LT1G Schottky Diodes & Rectifiers 78,419
67503-1020 USB Connectors 7,112
SA56004EDP,118 Board Mount Temperature Sensors 3,759
ERJ-2RKF75R0X Thick Film Resistors - SMD 281,119
Real Time Availability
Stock:
498 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.29
50:
$1.26
100:
$1.07
500:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.842
$0.799
$0.771
$0.742
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177