Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-CB3-3C-30M0
Manufacturer Part #:

CB3-3C-30M000000

Manufacturer:

Description: Standard Clock Oscillators 5Vdc 50ppm 30MHz
PDF Data Sheet
 
Share |
Manufacturer: CTS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 30 MHz
Frequency Stability: 50 PPM
Supply Voltage: 5 V
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 5.2 mm W x 7.7 mm L
Packaging: Reel
Series: CB3
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Part # Aliases: 960-0007-0044CT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 296 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.94
  10: $2.55
  50: $1.96
  100: $1.37
  500: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.09
  5,000: $1.02
  10,000: $0.98
  20,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6472H
Motor / Motion / Ignition Controllers & Drivers Mo ...
STMicroelectronics
1: $9.95
FOD8321R2
Logic Output Optocouplers Dual 2A High-Speed Low-S ...
Fairchild Semiconductor
1: $1.98
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $45.00
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
SB4011NOM
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
TDA2003AV
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.26
52271-0469
FFC & FPC Connectors 4 CKT R/A SMT ZIF BOTTOM CONT ...
Molex
1: $1.16
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
ATTINY25-20SSU
8-bit Microcontrollers - MCU 8-bit 5V 20MHz
Atmel
1: $0.95
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
1SMB12AT3G
TVS Diodes - Transient Voltage Suppressors 12V 600 ...
ON Semiconductor
1: $0.35
CD4070BPWR
Logic Gates Quad Exclusive
Texas Instruments
1: $0.43
1827897
Pluggable Terminal Blocks 3.81mm 5P HDR W/FLG
Phoenix Contact
1: $3.05

000000001