Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-CB3-3C-1M54
Manufacturer Part #:

CB3-3C-1M544000

Manufacturer:

Description: Standard Clock Oscillators 5Vdc 50ppm 1.544MHz
PDF Data Sheet
 
Share |
Manufacturer: CTS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 1.544 MHz
Frequency Stability: 50 PPM
Supply Voltage: 5 V
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 5.2 mm W x 7.7 mm L
Packaging: Reel
Series: CB3
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Part # Aliases: 960-0007-0089CT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
445 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 445 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.94
  10: $2.55
  50: $1.96
  100: $1.37
  500: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.09
  5,000: $1.02
  10,000: $0.98
  20,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.98
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
TC4427ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
TC1014-3.3VCT713
Low Dropout Regulators - LDO 50mA LDO
Microchip Technology
1: $0.36
NCP18XW153J03RB
Thermistors - NTC 0603 15K NTC THERM
Murata Electronics
1: $0.36
STD17NF03LT4
MOSFET N-Ch 30 Volt 17 Amp
STMicroelectronics
1: $0.84
MMA02040C2201FB000
MELF Resistors 0.25W 2.2Kohms 1% 0204 MELF 200V 50 ...
Vishay/Beyschlag
1: $0.12
C1608X5R1A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
RC0603FR-07270RL
Thick Film Resistors - SMD 270 OHM 1%
Yageo
5000: $0.00
MMA02040C2002FB300
MELF Resistors 0.25W 20Kohms 1% 0204 MELF 200V 50p ...
Vishay/Beyschlag
1: $0.12

000000001