Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-ATS240SM-1E
Manufacturer Part #:

ATS240SM-1E

Manufacturer:

Description: Crystals 24MHz Series 30ppm -40C 85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 24 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: Series
Termination Style: SMD/SMT
Package / Case: HC-49/US SM
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 3.8 mm W x 11.1 mm L x 4.3 mm H
Packaging: Reel
Series: ATS-SM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.55
  50: $0.47
  100: $0.42
  500: $0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.33
  2,000: $0.31
  5,000: $0.30
  10,000: $0.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3097EESE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $13.88
B3W-4050
Tactile Switches SPST-NO GP PRJ 12X12
Omron Electronics
1: $0.57
MAX335CNG+
Analog Switch ICs Serial Controlled 8Ch SPST Switc ...
Maxim Integrated
1: $7.84
B32-1300
Switch Accessories GRY 12X12 B3F KEYCAP
Omron Electronics
1: $0.25
BAT85,133
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.34
NTR1P02T1G
MOSFET -20V -1A P-Channel
ON Semiconductor
1: $0.35
EEU-FC1V102
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Panasonic Electronic Components
1: $0.53
BZX55C5V6-TAP
Zener Diodes 5.6 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
D0816-42
IC & Component Sockets 16 WAY 3 LEVEL WIRE WRAP IC ...
Harwin
1: $3.62
B32-1350
Switch Accessories Green 12x12 mm Key Top
Omron Electronics
1: $0.29
G6C-1117P-US-DC24
General Purpose Relays Power PCB Relay
Omron Electronics
1: $6.92

106425014