|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-ATS20A-E
Manufacturer Part #:

ATS20A-E

Manufacturer:

Description:
Crystals 20MHz 20pF 30ppm -40C 85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: Radial
Package / Case: HC-49/US
Load Capacitance: 20 pF
Frequency: 20 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: ATS
Height: 3.68 mm
Length: 10.85 mm
Mounting Style: Through Hole
Factory Pack Quantity: 100
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,866
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,224
1-2199298-9 IC & Component Sockets 6,696
MC7805CTG Linear Voltage Regulators 15,847
R-7812-0.5 Non-Isolated DC/DC Converters 390
RXEF050 Resettable Fuses - PPTC 4,564
FK28X7R1E104K Multilayer Ceramic Capacitors MLCC - Leaded 1,703
MCP619-I/P Operational Amplifiers - Op Amps 326
MF1/4DCT52R2200F Metal Film Resistors - Through Hole 15,906
UHE1H221MPD Aluminum Electrolytic Capacitors - Leaded 17,528
Real Time Availability
Stock:
597 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.30
50:
$0.27
100:
$0.24
500:
$0.21
$0.192
$0.174

To add to a project, please Log In.

161858062 174559134 106425014 129527177