|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-ATS16B
Manufacturer Part #:

ATS16B

Manufacturer:

Description:
Crystals 16MHz 18pF 30ppm -20C 70C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: Radial
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 16 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: ATS
Height: 3.68 mm
Length: 10.85 mm
Mounting Style: Through Hole
Factory Pack Quantity: 100
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,868
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,224
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
LP2985-33DBVR LDO Voltage Regulators 21,555
LG R971-KN-1 Standard LEDs - SMD 175,006
22-23-2021 Headers & Wire Housings 26,337
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,998
4828-3004-CP IC & Component Sockets 1,398
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,127
FK18C0G1H180J Multilayer Ceramic Capacitors MLCC - Leaded 2,652
Real Time Availability
Stock:
1,172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.30
50:
$0.27
100:
$0.24
500:
$0.21
$0.192
$0.174

To add to a project, please Log In.

161858062 174559134 106425014 129527177