|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-ATS120-E
Manufacturer Part #:

ATS120-E

Manufacturer:

Description:
Crystals 12MHz Series 30ppm -40C 85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: Radial
Package / Case: HC-49/US
Load Capacitance: Series
Frequency: 12 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: ATS
Height: 3.68 mm
Length: 10.85 mm
Mounting Style: Through Hole
Factory Pack Quantity: 100
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-064L-500E High Speed Optocouplers 2,707
NTA0512MC Isolated DC/DC Converters 284
ADP7182AUJZ-R7 LDO Voltage Regulators 5,428
TPS65133DPDR LCD Drivers 3,499
2036-07-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,572
ECA-1HM222 Aluminum Electrolytic Capacitors - Leaded 1,516
593D107X9010C2TE3 Tantalum Capacitors - Solid SMD 3,915
LM317TG Linear Voltage Regulators 17,539
5M570ZT100C5N CPLD - Complex Programmable Logic Devices 33
AR1021-I/SS Touch Screen Controllers 1,235
Real Time Availability
Stock:
550 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 550 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.30
50:
$0.27
100:
$0.24
500:
$0.21
$0.192
$0.174

To add to a project, please Log In.

161858062 174559134 106425014 129527177