Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-ATS100-E
Manufacturer Part #:

ATS100-E

Manufacturer:

Description: Crystals 10MHz Series 30ppm -40C 85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 10 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: Series
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 4.5 mm W x 10.85 mm L x 3.68 mm H
Packaging: Bulk
Series: ATS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
971 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.479
  50: $0.409
  100: $0.369
  500: $0.309
  1,000: $0.289
  2,000: $0.269
  5,000: $0.264
  10,000: $0.259

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
MFRC53101T/0FE,112
RFID Transponders MIFARE HS READER
NXP Semiconductors
1: $12.36
71600-006LF
Headers & Wire Housings 2X3P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.56
HDSP-A103
LED Displays & Accessories Red 637nm 0.3in 7 Segme ...
Avago Technologies
1: $3.30
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
PIC16F876A-I/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.94
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
Si4421-A1-FT
RF Transceiver TRANSCEIVR EZRadio UNIVRSL ISM BAND ...
Silicon Labs
1: $3.43
5-1634504-1
RF Connectors BH Skt 50Ohm Nickel Gold
TE Connectivity / AMP
1: $4.17
DF10M-E3/45
Bridge Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.42
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
LQW18ANR47G00D
Fixed Inductors 0603 0.47uH
Murata Electronics
1: $0.39
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
EKXG451ELL101MM40S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $3.22
PD3Z284C3V6-7
Zener Diodes 3.6V 500mW
Diodes Inc.
1: $0.44
NMJ4HFD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $0.85
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15

106425014