|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-ATS060SM-1E
Manufacturer Part #:

ATS060SM-1E

Manufacturer:

Description:
Crystals 6MHz 20pF 30ppm -40C 85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: SMD/SMT
Package / Case: HC-49/US-SM
Load Capacitance: 20 pF
Frequency: 6 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ATS-SM
Height: 4.3 mm
Length: 11.1 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Width: 3.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,392
USB2514B-AEZC USB Interface IC 4,909
ERJ-3EKF1003V Thick Film Resistors - SMD 1,291,039
ADG1636BRUZ Analog Switch ICs 1,920
ADG708BRUZ Multiplexer Switch ICs 755
OPA2340UA Operational Amplifiers - Op Amps 1,005
OPA4134UA Audio Amplifiers 599
LS R976-NR-1 Standard LEDs - SMD 167,836
PMEG2010EA,115 Schottky Diodes & Rectifiers 20,032
ATS24ASM-1E Crystals 1,362
Real Time Availability
Stock:
922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.288
100:
$0.256
250:
$0.25
500:
$0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.195
$0.183
$0.177
$0.171
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 174559134 129527177