|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-APF19-19-06CBA01
Manufacturer Part #:

APF19-19-06CB/A01

Manufacturer:

Description:
Heat Sinks 19x19x6mm Heat Sink 0.13mm 4000V/mil
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: Heat Sinks
Mounting Style: Adhesive
Heatsink Material: Aluminum
Fin Style: Vertical Fin
Thermal Resistance: 7.05 C/W
Length: 19 mm
Width: 19 mm
Height: 6.3 mm
Designed for: BGA, PGA, PLCC, QFP
Color: Black
Packaging: Bulk
Series: APF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 278,139
TXB0104PWR Translation - Voltage Levels 12,059
LG R971-KN-1 Standard LEDs - SMD 175,006
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,598
172128 RF Connectors / Coaxial Connectors 181
1981584-1 USB Connectors 1,174
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,408,038
TZX5V1D-TR Zener Diodes 29,935
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.99
10:
$5.83
25:
$5.50
50:
$5.18
100:
$4.86
250:
$4.53
500:
$4.21
$4.13

To add to a project, please Log In.

100300003 145721307