Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-77083221P
Manufacturer Part #:

77083221P

Manufacturer:

Description: Resistor Networks & Arrays 220ohms 8Pin 2% Isolated
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 220 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.41 mm W x 20.27 mm L x 4.95 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Power per Element: 0.88 W
Series: 770
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
410 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.494
  100: $0.37
  500: $0.323
  1,000: $0.262
  2,000: $0.247
  4,000: $0.231
  8,000: $0.217

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CM1213A-01SO
ESD Suppressors 1-ch. 8KV/1pF Ultra
ON Semiconductor
1: $0.58
DS1233-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $1.47
D6R60 F1 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.76
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
RL622-1R0K-RC
Fixed Inductors 1uH 10% 7.96MHz 10A
Bourns
1: $1.13
41
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
Switchcraft
1: $2.17
A-SCREW-1-8
Screws & Fasteners PLASTITE SCREW 2.9X8
Neutrik
1: $0.17
42A
Phone Connectors 2 COND TINI-JAX SPST
Switchcraft
1: $2.11
255-400SR16-ROX
Speakers & Transducers 40KHz .64 in RCVR
Kobitone
1: $4.89
255-400ST16-ROX
Speakers & Transducers 40KHz .64 Inch XMTR
Kobitone
1: $4.89
0154.750DRT
Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T
Littelfuse
1: $2.09
108-0906-001
Test Plugs & Test Jacks BANANA JACK ORANGE
Johnson / Emerson Connectivity Solutions
1: $0.60
T110D107M020AS
Tantalum Capacitors - Solid Leaded 20volts 100uF 2 ...
Kemet
1: $15.93
FDG6317NZ
MOSFET Dual 20V N-Channel PowerTrench
Fairchild Semiconductor
1: $0.53
24FC256-I/SN
EEPROM 32kx8 - 2.5V Hi Spd
Microchip Technology
1: $0.95
CD74HCT164M96
Counter Shift Registers 8-Bit Srl-In Prl-Out
Texas Instruments
1: $0.57
MCT6
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.72
4609X-101-103LF
Resistor Networks & Arrays 9pins 10Kohms Bussed
Bourns
1: $0.25
STD320BLK
LED Mounting Hardware .2" DIA X .32" BLACK
VCC
1: $0.19
D6R50 F1 LFS
Tactile Switches Key Switch/GREEN N.O. SPDT 0.01A
C&K Components
1: $0.76

000000001