|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-77063332P
Manufacturer Part #:

77063332P

Manufacturer:

Description:
Resistor Networks & Arrays 3.3Kohms 6Pin 2% Isolated
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: Networks
Termination Style: Radial
Resistor Values: 3.3 kOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 3
Number of Pins: 6
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Length: 15.19 mm
Width: 2.41 mm
Height: 4.95 mm
Series: 770
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 0.64 W
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 250
Pricing (USD)
$0.174
$0.165
$0.159
$0.156

To add to a project, please Log In.

161858062 199769614