Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-770103394P
Manufacturer Part #:

770103394P

Manufacturer:

Description: Resistor Networks & Arrays 390K Ohms Isolated 10 Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 9
Resistor Values: 390 kOhms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 10
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.41 mm W x 25.6 mm L x 4.95 mm H
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-10
Power per Element: 1.4 W
Series: 770
Factory Pack Quantity: 250
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
997 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.605
  100: $0.465
  500: $0.388
  1,000: $0.326
  2,000: $0.294
  4,000: $0.279
  8,000: $0.271
  12,000: $0.264

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.47
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
ECQ-E2334KB
Film Capacitors 250DC 0.33uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.71
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
SR215C104KAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
274-1AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.23
4610X-102-103LF
Resistor Networks & Arrays 10pins 10Kohms Isolated
Bourns
1: $0.39
LM336Z-5.0/NOPB
Voltage & Current References 5.0V Ref Diode
Texas Instruments
1: $0.48
DF11-14DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 14P DR TH ...
Hirose Connector
1: $0.64
4610X-102-104LF
Resistor Networks & Arrays 10pins 100Kohms Isolate ...
Bourns
1: $0.39
0297005.WXNV
Fuses 32V 5A Fast Acting
Littelfuse
1: $0.54
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
CD74HCT259E
Latches 8-Bit Addressable
Texas Instruments
1: $0.62
4610X-102-334LF
Resistor Networks & Arrays 10pins 330Kohms Isolate ...
Bourns
1: $0.39
SLPX223M025E7P3
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
Cornell Dubilier
1: $3.42
1N4004-TP
Rectifiers Vr/400V Io/1A
Micro Commercial Components (MCC)
1: $0.10
LTA-1000G
LED Bars and Arrays 10 BAR Green
Lite-On
1: $0.98
BR81
Bridge Rectifiers 8A 100V
Rectron
1: $0.98

000000001