|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-770103270P
Manufacturer Part #:

770103270P

Manufacturer:

Description:
Resistor Networks & Arrays 27 Ohms Isolated 10 Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: CTS Electronic Components
Product: Networks
Termination Style: SIP
Resistor Values: 27 Ohms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 5
Number of Pins: 10
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-10
Length: 25.6 mm
Width: 2.41 mm
Height: 4.95 mm
Series: 770
Packaging: Bulk
Power per Element: 1.4 W
Factory Pack Quantity: 250
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECS-10-13-1X Crystals 119
MXO45-3C-4M9152 Standard Clock Oscillators 385
140-50S5-391J-RC Ceramic Disc Capacitors 460
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 250
Pricing (USD)
$0.257
$0.245
$0.238
$0.232

To add to a project, please Log In.

161858062 199769614