Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-767163331GP
Manufacturer Part #:

767163331GP

Manufacturer:

Description: Resistor Networks & Arrays 330ohms 16Pin 2% Isolated
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 8
Resistor Values: 330 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 16
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Tube
Power per Element: 1.5 W
Series: 767
Factory Pack Quantity: 43
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1032
Multiples: 43
Pricing (USD)
  1,032: $0.504
  2,021: $0.495
  5,031: $0.486
  10,019: $0.468
Similar Product
Manufacturer:

CTS Electronic Components

Manufacturer Part #:
Description:
Resistor Networks & Arrays 330ohms 16Pin 2% Isolated

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
140-CC501B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
BCP56
Transistors Bipolar - BJT SOT-223 NPN GP AMP
Fairchild Semiconductor
1: $0.41
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
101-0164-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.25
MC74HC595ADR2G
Counter Shift Registers 8-Bit 3 State Shift
ON Semiconductor
1: $0.30
B45196H2226M209
Tantalum Capacitors - Solid SMD 10volts 22uF 20%
Kemet
1: $0.48
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
SMAJ36A
TVS Diodes - Transient Voltage Suppressors 36volts ...
Bourns
1: $0.33
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
767163104GP
Resistor Networks & Arrays 100Kohms 16Pin 2% Isola ...
CTS Electronic Components
1: $1.08
0437001.WR
Fuses 63V FA 1206 1A
Littelfuse
1: $0.80
260-20K-RC
Thick Film Resistors - SMD 1/10WATT 20KOHMS
Xicon
5000: $0.00
260-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 5%
Xicon
5000: $0.00
35J47RE
Wirewound Resistors - Through Hole 5watt 47ohm 5%
Ohmite
1: $1.57
NCV4274ADS50G
Low Dropout Regulators - LDO ANA 400mA LDO REG
ON Semiconductor
1: $2.22
FMKA140
Schottky Diodes & Rectifiers 1.0a Power Rectifier ...
Fairchild Semiconductor
5000: $0.35

000000001