Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-767161101GP
Manufacturer Part #:

767161101GP

Manufacturer:

Description: Resistor Networks & Arrays 100ohms 16Pin 2% Bussed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 15
Resistor Values: 100 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 16
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Tube
Power per Element: 1.5 W
Series: 767
Factory Pack Quantity: 43
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 690 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  10: $0.90
  100: $0.81
  250: $0.72
  500: $0.65
  1,000: $0.504
  2,000: $0.495
  5,000: $0.486
  10,000: $0.468

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
767161270GP
Resistor Networks & Arrays 27ohms 16Pin 2% Bussed
CTS Electronic Components
1: $1.08
767161121GP
Resistor Networks & Arrays 120ohms 2% Bussed
CTS Electronic Components
1: $1.08
767161391GP
Resistor Networks & Arrays 39ohms 16Pin 2% Bussed
CTS Electronic Components
1: $1.08
767161510GP
Resistor Networks & Arrays 51ohms 16Pin 2% Bussed
CTS Electronic Components
1: $1.08
767161680GP
Resistor Networks & Arrays 68ohms 16Pin 2% Bussed
CTS Electronic Components
1032: $0.50
767161151GP
Resistor Networks & Arrays 150ohms 16Pin 2% Bussed
CTS Electronic Components
1032: $0.50

000000001